Ledil CA11266_HEIDI-O

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 11+52° Oval Beam Single Lens
$ 1.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11266_HEIDI-O.

Future Electronics

Datasheet12 pages8 years ago
Datasheet19 pages12 years ago
Datasheet6 pages14 years ago

TME

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
-70.92%

Descriptions

Descriptions of Ledil CA11266_HEIDI-O provided by its distributors.

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 11+52° Oval Beam Single Lens
Lens for LED high power; angle: Oval 54 x 10 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 11.9mm; meterial: PMMA; Fastening: tape; pin
Lens, Round, 14X47Deg, Xp-G Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Ovalado; Color De La Lente Para Led:Transparente; Diámetro De La Lente:21.6Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11266_HEIDI-O

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL