Ledil CA11183_BROOKE-W

Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs
$ 3.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11183_BROOKE-W.

element14 APAC

Datasheet4 pages13 years ago

Component Distributors Inc.

element14

TME

Future Electronics

Inventory History

3 month trend:
+72.22%

Descriptions

Descriptions of Ledil CA11183_BROOKE-W provided by its distributors.

Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs
Reflector for LED COB; angle: 50 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 21.1mm; meterial: PC; Fastening: tape
B Lux -0800 45Mm Reflector, Wide; Reflector Fastening:Position Pins; Reflector Inner Diameter:19.2Mm; Reflector Overall Height:20.1Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Svhc:No Svhc (27-Jun-2018); Accessory Rohs Compliant: Yes |Ledil CA11183_BROOKE-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL