Ledil CA11182_BROOKE-M

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLCTR & TAPE
$ 3.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11182_BROOKE-M.

Newark

Datasheet4 pages16 years ago

TME

Future Electronics

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of Ledil CA11182_BROOKE-M provided by its distributors.

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLCTR & TAPE
Reflector for LED high power; angle: 21 to 32 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 21.1mm; meterial: PC; Fastening: tape
B'LUX -0800 45MM REFLECTOR, MED; Reflector Fastening: Position Pins; Reflector Inner Diameter: 19.2mm; Reflector Overall Height: 20.1mm; Reflector Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Ac
Reflector, Med, Bxra-C/N/W0800/1200/2000; Diámetro Interno Del Reflector:19.2Mm; Altura Total Del Reflector:21.4Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Bridgelux Bxra-C/N/W- 0800, 1200, 2000 Series Of Leds |Ledil CA11182_BROOKE-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL