Ledil CA11181_BROOKE-S

Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs
$ 3.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11181_BROOKE-S.

Newark

Datasheet4 pages16 years ago

TME

Future Electronics

Inventory History

3 month trend:
-52.23%

Descriptions

Descriptions of Ledil CA11181_BROOKE-S provided by its distributors.

Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs
B'LUX -0800 45MM REFLECTOR, SPOT; Reflector Fastening: Position Pins; Reflector Inner Diameter: 19.2mm; Reflector Overall Height: 20.1mm; Reflector Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (27-Jun-2018); A
Reflector for LED high power; COB; angle: 12 to 24 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 20.1mm; meterial: PC; Fastening: tape
Reflector, Spot Led, Bxra-C/N/W; Diámetro Interno Del Reflector:19.2Mm; Altura Total Del Reflector:21.4Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Bridgelux Bxra-C/N/W- 0800, 1200, 2000 Series Of Leds; Ángulo De Haz:12° |Ledil CA11181_BROOKE-S

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL