Ledil CA11171_TINA2-RS

Tape Sheet /Assembly/Round/1 Pos/16.1Mm (D)/11Mm(H) Rohs Compliant: Yes |Ledil CA11171_TINA2-RS
$ 1.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11171_TINA2-RS.

TME

Datasheet5 pages7 years ago
Datasheet12 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-1.97%

Descriptions

Descriptions of Ledil CA11171_TINA2-RS provided by its distributors.

Tape Sheet /Assembly/Round/1 Pos/16.1Mm (D)/11Mm(H) Rohs Compliant: Yes |Ledil CA11171_TINA2-RS
TINA2 Series Round 1 Pos 16.1mm Dia 11mm (H) Real Spot Beam Assembly
Round Optical Lens Black PMMA Tape Box
ASSEMBLY ROUND 1 POS 16.1MM OD 11MM (H)
Lens for LED high power; angle: 10 to 26 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 11mm; meterial: PMMA; PC; Fastening: tape
LENS CLR 15-19DEG SPOT ADH TAPE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL