Ledil CA10928_BOOM-M

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Medium | 22.2 x 13.74
$ 1.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA10928_BOOM-M.

TME

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-2.43%

Descriptions

Descriptions of Ledil CA10928_BOOM-M provided by its distributors.

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Medium | 22.2 x 13.74
Reflector for LED high power; mid power; angle: 25 to 36 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.7mm; meterial: PC; Fastening: tape
Reflector, Medium, Cree Mce; Diámetro Interno Del Reflector:-; Altura Total Del Reflector:13.54Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Cree Mc-E Series Of Leds; Tipo De Accesorio:Medium Led Reflector |Ledil CA10928_BOOM-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL