Ledil CA10716_BOOM-S

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Spot | 22.2 x 13.74
$ 1.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA10716_BOOM-S.

TME

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Newark

Component Distributors Inc.

Components Direct

Inventory History

3 month trend:
-69.28%

Descriptions

Descriptions of Ledil CA10716_BOOM-S provided by its distributors.

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Spot | 22.2 x 13.74
Reflector for LED high power; mid power; angle: 10 to 24 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.7mm; meterial: PC; Fastening: tape
Reflector, Spot Led, Cree Mce; Diámetro Interno Del Reflector:-; Altura Total Del Reflector:13.54Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Cree Mc-E Series Of Leds; Tipo De Accesorio:Spot Led Reflector |Ledil CA10716_BOOM-S

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL