Ledil CA10252_TITANUM-O-M

TITANUM Series Round 1 Pos 26mm Dia 14.9mm (H) Medium Beam Assembly
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA10252_TITANUM-O-M.

element14 APAC

Datasheet5 pages16 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil CA10252_TITANUM-O-M provided by its distributors.

TITANUM Series Round 1 Pos 26mm Dia 14.9mm (H) Medium Beam Assembly
Lens for LED high power; angle: 25 to 28 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 14.8mm; meterial: PMMA; Fastening: tape
OSRAM DRAGON OPTIC, TAPE BASE, MED; Accessory Type:Taped Base Lens without Holder; Lens Type:Lens without Holder; Beam Type:Medium; Beam Angle:± 13°; Lens Diameter:26mm; Lens Shape:Round; Lens Material:PMMA; For Use With:Osram Dragon Series LEDs
Lens, Medium, Osram Dragon; Tipo De Lente:Lens Without Holder; Tipo De Haz:Medio; Color De La Lente Para Led:Transparente; Diámetro De La Lente:26Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA10252_TITANUM-O-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL