Ledil C18658_ADELIA-110-WW

ADELIA | Reflector | Round | Aluminium | ~55 wide beam | Dim 110mm Height 57.90mm
$ 6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18658_ADELIA-110-WW.

Future Electronics

Datasheet5 pages1 year ago

Inventory History

3 month trend:
+11.49%

Descriptions

Descriptions of Ledil C18658_ADELIA-110-WW provided by its distributors.

ADELIA | Reflector | Round | Aluminium | ~55 wide beam | Dim 110mm Height 57.90mm
Reflector Round 1 Pos 109.8Mm (D) 57.90M/ Sub Box Rohs Compliant: Yes |Ledil C18658_ADELIA-110-WW
Reflector for V18 Gen 8/V22 Gen 8/VERO13/VERO18 LEDs
Reflectorround1 Pos109.8mm (D)57.90m
Series = ADELIA-110 / Beam Angle ° = 55 / Beam Optical Pattern = Wide / Diameter mm = 110 / Height mm = 57.9 / Mounting Type = Snap Mount / LED Diameter mm = 22 / Material = Aluminium / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL