Ledil C18655_ADELIA-50-WW

ADELIA | Reflector | Round | Aluminium | ~55 wide beam | Dim 50mm Height 17.98mm
$ 2.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18655_ADELIA-50-WW.

Future Electronics

Datasheet6 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-25.63%

Descriptions

Descriptions of Ledil C18655_ADELIA-50-WW provided by its distributors.

ADELIA | Reflector | Round | Aluminium | ~55 wide beam | Dim 50mm Height 17.98mm
Reflector for COB LEDs; beam angle: 55 degrees; number of diodes: 1; size: circle 50mm; height: 17.98mm; fastening method: snaps
Series = ADELIA-50 / Beam Angle ° = 55 / Beam Optical Pattern = Wide / Diameter mm = 50 / Height mm = 18 / Mounting Type = Snap Mount / LED Diameter mm = 10 / Material = Aluminium / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL