Ledil C18423_ADELIA-70-S

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 70mm 15Degree Spot Beam
$ 3.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18423_ADELIA-70-S.

Component Distributors Inc.

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+91.61%

Descriptions

Descriptions of Ledil C18423_ADELIA-70-S provided by its distributors.

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 70mm 15Degree Spot Beam
Reflector Round 1 Pos 69.7Mm (D) 42.80Mm/ Sub Box Rohs Compliant: Yes |Ledil C18423_ADELIA-70-S
ADELIA | Reflector | Round | Aluminium | ~15 spot beam
REFLECTORROUND1 POS69.7MM (D)42.
Series = ADELIA-70 / Beam Angle ° = 15 / Beam Optical Pattern = Spot / Diameter mm = 70 / Height mm = 43 / Mounting Type = Socket Mount / LED Diameter mm = 15 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL