Ledil C18321_ADELIA-110-W

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 110mm 36Degree Wide Beam
$ 6.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18321_ADELIA-110-W.

Component Distributors Inc.

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+38.01%

Descriptions

Descriptions of Ledil C18321_ADELIA-110-W provided by its distributors.

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 110mm 36Degree Wide Beam
Reflector Round 1 Pos 109.8Mm (D) 57.90M/ Sub Box Rohs Compliant: Yes |Ledil C18321_ADELIA-110-W
REFLECTORROUND1 POS109.8MM (D)57
Series = ADELIA-110 / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 110 / Height mm = 58 / Mounting Type = Socket Mount / LED Diameter mm = 22 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL