Ledil C18317_ADELIA-50-W

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 50mm 36Degree Wide Beam
$ 2.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18317_ADELIA-50-W.

Component Distributors Inc.

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-25.06%

Descriptions

Descriptions of Ledil C18317_ADELIA-50-W provided by its distributors.

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 50mm 36Degree Wide Beam
Reflector Round 1 Pos 49.8Mm (D) 17.98Mm/ Sub Box Rohs Compliant: Yes |Ledil C18317_ADELIA-50-W
ADELIA | Reflector | Round | Aluminium | ~36 wide beam
REFLECTORROUND1 POS49.8MM (D)17.
Series = ADELIA-50 / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 50 / Height mm = 18 / Mounting Type = Socket Mount / LED Diameter mm = 10 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL