Ledil C18316_ADELIA-50-M

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 50mm 24Degree Medium Beam
$ 2.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18316_ADELIA-50-M.

Component Distributors Inc.

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-16.89%

Descriptions

Descriptions of Ledil C18316_ADELIA-50-M provided by its distributors.

Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 50mm 24Degree Medium Beam
Reflector for LED COB; angle: 24 degrees; Number of LEDs: 1; Dimensions: round 50mm; Height: 17.98mm; material type: aluminium; Fastening: snaps; color: metal
Series = ADELIA-50 / Beam Angle ° = 24 / Beam Optical Pattern = Medium / Diameter mm = 50 / Height mm = 18 / Mounting Type = Socket Mount / LED Diameter mm = 10 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL