Ledil C17792_AMY-45-W

Single Lens Round 1 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C17792_AMY-45-W
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17792_AMY-45-W.

Component Distributors Inc.

Datasheet9 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C17792_AMY-45-W provided by its distributors.

Single Lens Round 1 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C17792_AMY-45-W
Single lens|round|1 Pos|mm (D)
Series = AMY-45 / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 45 / Length mm = 45 / Width mm = 45 / Height mm = 10 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL