Ledil C17580_STRADA-2X2-SHD-WHT

Accessory Mm (D)/ Pe Bag Rohs Compliant: Yes |Ledil C17580_STRADA-2X2-SHD-WHT
$ 0.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17580_STRADA-2X2-SHD-WHT.

Component Distributors Inc.

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-14.03%

Descriptions

Descriptions of Ledil C17580_STRADA-2X2-SHD-WHT provided by its distributors.

Accessory Mm (D)/ Pe Bag Rohs Compliant: Yes |Ledil C17580_STRADA-2X2-SHD-WHT
Odbłyśnik for LED; Number of LEDs: 4; Dimensions: 50x50mm; Height: 11.1mm; meterial: PC; Fastening: screw
Backlight Control Shade for STRADA Family 2x2 LEDs Polycarbonate White
Accessory White Shade for Lighting LED
LED Diameter mm = 5 / Accessory Type = Cover / Length mm = 50 / Width mm = 50 / Height mm = 11 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 4 / Suitable for = STRADA-2X2

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL