Ledil C17434_ILONA-WW

Single Lens Round 1 Pos 49.7Mm (D) 29.44/ 2 [Tray] Rohs Compliant: Yes |Ledil C17434_ILONA-WW
$ 4.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17434_ILONA-WW.

Future Electronics

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-7.44%

Descriptions

Descriptions of Ledil C17434_ILONA-WW provided by its distributors.

Single Lens Round 1 Pos 49.7Mm (D) 29.44/ 2 [Tray] Rohs Compliant: Yes |Ledil C17434_ILONA-WW
Lens for LED COB; angle: 38 to 59 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 29.4mm; meterial: PMMA; Fastening: socket
Series = ILONA / Beam Angle ° = 55 / Beam Optical Pattern = Wide / Diameter mm = 50 / Length mm = 50 / Width mm = 50 / Height mm = 29 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL