Ledil C17247_ELLA-30-M

Reflector Round 1 Pos 29.6Mm (D) 17.20Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil C17247_ELLA-30-M
$ 2.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17247_ELLA-30-M.

Future Electronics

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-45.03%

Descriptions

Descriptions of Ledil C17247_ELLA-30-M provided by its distributors.

Reflector Round 1 Pos 29.6Mm (D) 17.20Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil C17247_ELLA-30-M
Reflector for LED high power; COB; angle: 16 to 33 degrees FWHM; Number of LEDs: 1; Dimensions: round 30mm; Height: 17.2mm; meterial: HTPC; Fastening: tape
Series = ELLA-30 / Beam Angle ° = 28 / Beam Optical Pattern = Wide / Diameter mm = 30 / Height mm = 17 / LED Diameter mm = 8 / Material = Polycarbonate (PC) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL