Ledil C17246_ELLA-30-S

Reflector Round 1 Pos 29.6Mm (D) 17.20Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil C17246_ELLA-30-S
$ 2.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17246_ELLA-30-S.

Future Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+32.84%

Descriptions

Descriptions of Ledil C17246_ELLA-30-S provided by its distributors.

Reflector Round 1 Pos 29.6Mm (D) 17.20Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil C17246_ELLA-30-S
Reflector for LED high power; COB; angle: 12 to 18 degrees FWHM; Number of LEDs: 1; Dimensions: round 30mm; Height: 17.2mm; meterial: HTPC; Fastening: tape
Series = ELLA-30 / Beam Angle ° = 15 / Beam Optical Pattern = Spot / Diameter mm = 30 / Height mm = 17 / LED Diameter mm = 8 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL