Ledil C17180_YASMEEN-30-RS

Single Lens 1 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C17180_YASMEEN-30-RS
$ 0.959
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17180_YASMEEN-30-RS.

Future Electronics

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-16.55%

Descriptions

Descriptions of Ledil C17180_YASMEEN-30-RS provided by its distributors.

Single Lens 1 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C17180_YASMEEN-30-RS
LED Lighting Lenses Single lens1 Posmm (D)
Lens for Vesta TW 6mm DP, CLU700/CLU701/CLU702, CLU710/CLU711, CLU7A2, XHP35 HI, XP-G2 LEDs PMMA Clear
Series = YASMEEN-30 / Beam Angle ° = 11 / Beam Optical Pattern = Spot / Diameter mm = 30 / Length mm = 30 / Width mm = 30 / Height mm = 18 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL