Ledil C17051_DAISY-7X1-SHD-MATT

Shade Rectang 7 Pos Mm (D)/ 18 [Cpe Bag] Rohs Compliant: Yes |Ledil C17051_DAISY-7X1-SHD-MATT
$ 2.581
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C17051_DAISY-7X1-SHD-MATT.

Future Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+364%

Descriptions

Descriptions of Ledil C17051_DAISY-7X1-SHD-MATT provided by its distributors.

Shade Rectang 7 Pos Mm (D)/ 18 [Cpe Bag] Rohs Compliant: Yes |Ledil C17051_DAISY-7X1-SHD-MATT
Lens for NF2W757G-MT, LM28xB Series LEDs
DAISY-7X1-Shade Black Matt Finish
Lens for LED mid power; angle: 74 to 82 degrees FWHM; Number of LEDs: 7; Dimensions: 280x40mm; Height: 20.3mm; meterial: PC; Fastening: pin; screw; clips

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL