Ledil C16959_STRADELLA-16-SCL

Multi-Lens 16 Pos Mm (D)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil C16959_STRADELLA-16-SCL
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16959_STRADELLA-16-SCL.

Future Electronics

Datasheet10 pages4 years ago

TME

Inventory History

3 month trend:
-10.11%

Descriptions

Descriptions of Ledil C16959_STRADELLA-16-SCL provided by its distributors.

Multi-Lens 16 Pos Mm (D)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil C16959_STRADELLA-16-SCL
Lens for LED mid power; angle: asymmetric; Number of LEDs: 16; Dimensions: 50x50mm; Height: 4.4mm; meterial: PMMA; Fastening: screw
Series = STRADELLA-16 / Beam Optical Pattern = Long / Length mm = 50 / Width mm = 50 / Height mm = 4.4 / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 16

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL