Ledil C16926_STRADA-2X2-LM1

Lens 4 Pos Mm (D)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil C16926_STRADA-2X2-LM1
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16926_STRADA-2X2-LM1.

Future Electronics

Datasheet22 pages2 years ago

Inventory History

3 month trend:
+228%

Descriptions

Descriptions of Ledil C16926_STRADA-2X2-LM1 provided by its distributors.

Lens 4 Pos Mm (D)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil C16926_STRADA-2X2-LM1
Rectangular Optical Lens Clear PMMA Screw/Pin Box
Multi-Lens Pin/Screw Fastening 50mm Clear Box
STRADA Series PMMA Material Clear Multi-Lens
Lens for LED high power; mid power; angle: asymmetric; Number of LEDs: 4; Dimensions: 50x50mm; Height: 7.1mm; meterial: PMMA; Fastening: pin; screw

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL