Ledil C16910_ALISE-50-WW

Reflector 1 Pos Mm (D)/ 8 [Sub Box] Rohs Compliant: Yes |Ledil C16910_ALISE-50-WW
$ 1.723
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16910_ALISE-50-WW.

Future Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-29.77%

Descriptions

Descriptions of Ledil C16910_ALISE-50-WW provided by its distributors.

Reflector 1 Pos Mm (D)/ 8 [Sub Box] Rohs Compliant: Yes |Ledil C16910_ALISE-50-WW
Reflector for LED COB; angle: 50 to 71 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 25mm; meterial: aluminium; Fastening: tape
Series = ALISE-50 / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Diameter mm = 50 / Height mm = 25 / Mounting Type = Socket Mount / LED Diameter mm = 10 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL