Ledil C16906_ALISE-70-WW

ALISE, 70mm, ~60 wide beam, Aluminum reflector, track / downlight / UVC
$ 2.192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16906_ALISE-70-WW.

Component Distributors Inc.

Datasheet6 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil C16906_ALISE-70-WW provided by its distributors.

ALISE, 70mm, ~60 wide beam, Aluminum reflector, track / downlight / UVC
Reflector for LED COB; angle: 56 to 61 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 42mm; meterial: aluminium; Fastening: tape
Series = ALISE-70 / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Diameter mm = 70 / Height mm = 42 / Mounting Type = Socket Mount / LED Diameter mm = 15 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL