Ledil C16901_ALISE-110-W

Alise Reflector with 36 Degree Wide Beam Aluminum Metal Color Box
$ 3

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil C16901_ALISE-110-W provided by its distributors.

Alise Reflector with 36 Degree Wide Beam Aluminum Metal Color Box
Reflector for LED COB; angle: 30 to 37 degrees FWHM; Number of LEDs: 1; Dimensions: round 110mm; Height: 65mm; meterial: aluminium; Fastening: tape
Series = ALISE-110 / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 110 / Height mm = 65 / Mounting Type = Socket Mount / LED Diameter mm = 22 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL