Ledil C16900_ALISE-110-M

Alise Reflector with 24 Degree Medium Beam Aluminum Metal Color Box
$ 3

Price and Stock

Descriptions

Descriptions of Ledil C16900_ALISE-110-M provided by its distributors.

Alise Reflector with 24 Degree Medium Beam Aluminum Metal Color Box
Reflector for LED COB; angle: 20 to 25 degrees FWHM; Number of LEDs: 1; Dimensions: round 110mm; Height: 65mm; meterial: aluminium; Fastening: tape
Series = ALISE-110 / Beam Angle ° = 24 / Beam Optical Pattern = Medium / Diameter mm = 110 / Height mm = 65 / Mounting Type = Socket Mount / LED Diameter mm = 22 / Material = Aluminium / Coating = Anodized / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL