Ledil C16870_DAISY-7X1-WW

Linear Lens Rectang 7 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C16870_DAISY-7X1-WW
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16870_DAISY-7X1-WW.

Future Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-0.97%

Descriptions

Descriptions of Ledil C16870_DAISY-7X1-WW provided by its distributors.

Linear Lens Rectang 7 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil C16870_DAISY-7X1-WW
Linear LED Lens Rectangular 7 Position PMMA Milky White
Daisy Lens, 7X1, Wide Angle 80 degree, Clear
Assembly|rectang|7 Pos|279.5 x 40.0mm (D
LENS CLEAR 7 POS 280X40MM PMMA
Lens for LED mid power; angle: 74 to 82 degrees FWHM; Number of LEDs: 7; Dimensions: 280x40mm; Height: 20.3mm; meterial: PMMA; Fastening: pin; screw; clips

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL