Ledil C16731_ILONA-SS

Single Lens Round 1 Pos 49.8Mm (D) 29.33/ 2 [Tray] Rohs Compliant: Yes |Ledil C16731_ILONA-SS
$ 4.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16731_ILONA-SS.

Future Electronics

Datasheet9 pages6 years ago

Inventory History

3 month trend:
-0.27%

Descriptions

Descriptions of Ledil C16731_ILONA-SS provided by its distributors.

Single Lens Round 1 Pos 49.8Mm (D) 29.33/ 2 [Tray] Rohs Compliant: Yes |Ledil C16731_ILONA-SS
Lens for LED COB; angle: 10 to 33 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 29.3mm; meterial: PMMA; Fastening: socket
Series = ILONA / Beam Angle ° = 14 / Beam Optical Pattern = Spot / Diameter mm = 50 / Length mm = 50 / Width mm = 50 / Height mm = 29 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL