Ledil C16688_ILONA-W

Single Lens Round 49.8Mm (D) 29.65Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil C16688_ILONA-W
$ 5.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16688_ILONA-W.

Future Electronics

Datasheet9 pages6 years ago

Inventory History

3 month trend:
-17.44%

Descriptions

Descriptions of Ledil C16688_ILONA-W provided by its distributors.

Single Lens Round 49.8Mm (D) 29.65Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil C16688_ILONA-W
Lens for LED COB; angle: 32 to 41 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 29.7mm; meterial: PMMA; Fastening: socket
Series = ILONA / Beam Angle ° = 35 / Beam Optical Pattern = Wide / Diameter mm = 50 / Length mm = 50 / Width mm = 50 / Height mm = 30 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL