Ledil C16686_ILONA-RS

LEDiL ''ILONA-RS'' Series Ø 49.8 x 29.3 mm Clear 10° Spot Beam Single Lens
$ 5.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16686_ILONA-RS.

Future Electronics

Datasheet9 pages6 years ago

Inventory History

3 month trend:
+18.70%

Descriptions

Descriptions of Ledil C16686_ILONA-RS provided by its distributors.

LEDiL ''ILONA-RS'' Series Ø 49.8 x 29.3 mm Clear 10° Spot Beam Single Lens
Lens for LED COB; angle: 8 to 28 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 29.3mm; meterial: PMMA; Fastening: socket
Series = ILONA / Beam Angle ° = 10 / Beam Optical Pattern = Spot / Diameter mm = 50 / Length mm = 50 / Width mm = 50 / Height mm = 29 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL