Ledil C16613_CLAUDIA-90

Lens Array Rectang 279, 3 X 29, 3Mm (D) 8, / 11 [Carton Board] Rohs Compliant: Yes |Ledil C16613_CLAUDIA-90
$ 1.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16613_CLAUDIA-90.

Future Electronics

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C16613_CLAUDIA-90 provided by its distributors.

Lens Array Rectang 279,3 X 29,3Mm (D) 8,/ 11 [Carton Board] Rohs Compliant: Yes |Ledil C16613_CLAUDIA-90
Lens array|rectang|279,3 x 29,3mm (D)|8,
Lens for LED mid power; angle: 72 to 83 degrees FWHM; Number of LEDs: 14; Dimensions: 279x29mm; Height: 8.1mm; meterial: PMMA; Fastening: clips

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL