Ledil C16507_LILIAN-ON

Lens Rectang 286, 4 X 27, 0Mm (D) 14, 76Mm(/ 11 [Carton Board] Rohs Compliant: Yes |Ledil C16507_LILIAN-ON
$ 3.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C16507_LILIAN-ON.

Future Electronics

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-35.57%

Descriptions

Descriptions of Ledil C16507_LILIAN-ON provided by its distributors.

Lens Rectang 286,4 X 27,0Mm (D) 14,76Mm(/ 11 [Carton Board] Rohs Compliant: Yes |Ledil C16507_LILIAN-ON
Lens|rectangular|286,4 x 27,0mm (D)|14,76mm(
Rectangular Optical Lens Clear PMMA Box
Clear Linear Lens - 286.4 X 27 mm
LENSRECTANG286,4 X 27,0MM (D)14,
Lens for LED high power; angle: Oval 64 x 12 degrees FWHM; Number of LEDs: linear optics; Dimensions: 286x27mm; Height: 14.8mm; meterial: PMMA; Fastening: screw

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL