Ledil C15801_MOLLY-M

Lens Round 1 Pos 69.8Mm (D) 23.6Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil C15801_MOLLY-M
$ 4.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C15801_MOLLY-M.

Future Electronics

Datasheet12 pages6 years ago
Datasheet6 pages8 years ago
Datasheet8 pages8 years ago

Component Distributors Inc.

TME

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Ledil C15801_MOLLY-M provided by its distributors.

Lens Round 1 Pos 69.8Mm (D) 23.6Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil C15801_MOLLY-M
Round Lens for CLL03x/CLU03x/CLL02x/CLU02x (LES10)/CXA/B25xx Series LEDs
Round Optical Lens Clear PMMA Box
Lens for COB LED; distribution angle: 30 to 45 degrees FWHM; number of LEDs: 1; size: diameter: 70mm; height: 23.6mm; material type: PMMA; fastening: socket

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL