Ledil C14607_HB-2X2-M

HIGH BAY Series Square 4 Pos 50x50mm 8.5mm (H) Medium Beam Lens Array
$ 1.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C14607_HB-2X2-M.

TME

Datasheet14 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-17.07%

Descriptions

Descriptions of Ledil C14607_HB-2X2-M provided by its distributors.

HIGH BAY Series Square 4 Pos 50x50mm 8.5mm (H) Medium Beam Lens Array
Lens for LED high power; mid power; angle: 18 to 38 degrees FWHM; Number of LEDs: 4; Dimensions: 50x50mm; Height: 8.5mm; meterial: PMMA; Fastening: pin; screw
Series = HB-2X2 / Beam Angle ° = 25 / Beam Optical Pattern = Medium / Length mm = 50 / Width mm = 50 / Height mm = 8.5 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL