Ledil C14605_HB-2X2-RW

HIGH BAY Series 4 Position 50 x 50 x 8.5 mm Wide Beam Square Lens Array
$ 1.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C14605_HB-2X2-RW.

TME

Datasheet13 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Ledil C14605_HB-2X2-RW provided by its distributors.

HIGH BAY Series 4 Position 50 x 50 x 8.5 mm Wide Beam Square Lens Array
Lens for LED high power; angle: 42 to 57 degrees FWHM; Number of LEDs: 4; Dimensions: 50x50mm; Height: 8.5mm; meterial: PMMA; Fastening: pin; screw
Series = HB-2X2 / Beam Angle ° = 50 / Beam Optical Pattern = Wide / Length mm = 50 / Width mm = 50 / Height mm = 8.5 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C14605-HB-2X2-RW
  • C14605_HB 2X2 RW