Ledil C14116_STRADA-2X2-PX

Lens C14116_STRADA-2X2-PX, asymmetric, Dimensions: 50 x 50 mm, H: 8 mm for LED, Ledil
$ 1.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C14116_STRADA-2X2-PX.

Future Electronics

Datasheet19 pages8 years ago
Datasheet81 pages10 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-25.95%

Descriptions

Descriptions of Ledil C14116_STRADA-2X2-PX provided by its distributors.

Lens C14116_STRADA-2X2-PX, asymmetric, Dimensions: 50 x 50 mm, H:8 mm for LED, Ledil
Square Lens Array For XT-E, XM-L, Oslon Square PC, NCSxx19B, LUXEON T, Z5M2 LED
STRADA-MODULE | Lens | Square | 4 Pos | Asymmetric | 50 x 50 x 8
STRADA Series Square 4 Pos 50x50mm 8mm (H) Asymmetric Beam Lens
Lens Square 4 Pos 50X50Mm (D) 8Mm(H)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil C14116_STRADA-2X2-PX
Ledil LED, Strada-Module, , 4LED
Square Optical Lens Clear PMMA Screw/Pin Box
Series = STRADA-2X2 / Beam Optical Pattern = Asymmetric / Length mm = 50 / Width mm = 50 / Height mm = 8 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL