Ledil C13937_STRADA-2X2-C-STP

STRADA-C | Lens | Square | 4 Pos | Street Lighting | 50 x 50 x 6.27
$ 2.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13937_STRADA-2X2-C-STP.

Future Electronics

Datasheet21 pages3 years ago
Datasheet13 pages8 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-32.05%

Descriptions

Descriptions of Ledil C13937_STRADA-2X2-C-STP provided by its distributors.

STRADA-C | Lens | Square | 4 Pos | Street Lighting | 50 x 50 x 6.27
Lens for LED high power; angle: 116 to 141 degrees FWHM; Number of LEDs: 4; Dimensions: 50x50mm; Height: 5.3mm; meterial: PMMA; Fastening: pin; screw
Series = STRADA-2X2 / Length mm = 50 / Width mm = 50 / Height mm = 5.3 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL