Ledil C13871_VANESSA-B-O

Tray /Lens/Rectang/12 Pos/Mm (D)/8Mm(H) Rohs Compliant: Yes |Ledil C13871_VANESSA-B-O
$ 4.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13871_VANESSA-B-O.

Future Electronics

Datasheet6 pages8 years ago
Datasheet13 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C13871_VANESSA-B-O provided by its distributors.

Tray /Lens/Rectang/12 Pos/Mm (D)/8Mm(H) Rohs Compliant: Yes |Ledil C13871_VANESSA-B-O
Lens for LED high power; angle: Oval 50 x 19 degrees FWHM; Number of LEDs: 12; Dimensions: 295x16mm; Height: 8mm; meterial: PMMA; Fastening: pin
Series = VANESSA / Beam Angle ° = 45 / Beam Optical Pattern = Oval / Length mm = 295 / Width mm = 16 / Height mm = 8 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 12

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL