Ledil C13869_VANESSA-B-S

Tray /Lens/Rectang/12 Pos/Mm (D)/8Mm(H) Rohs Compliant: Yes |Ledil C13869_VANESSA-B-S
$ 5.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13869_VANESSA-B-S.

TME

Datasheet6 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+78.10%

Descriptions

Descriptions of Ledil C13869_VANESSA-B-S provided by its distributors.

Tray /Lens/Rectang/12 Pos/Mm (D)/8Mm(H) Rohs Compliant: Yes |Ledil C13869_VANESSA-B-S
Lens for LED high power; angle: 16 to 21 degrees FWHM; Number of LEDs: 12; Dimensions: 295x16mm; Height: 8mm; meterial: PMMA; Fastening: pin
Series = VANESSA / Beam Angle ° = 17 / Beam Optical Pattern = Spot / Length mm = 295 / Width mm = 16 / Height mm = 8 / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 12

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL