Ledil C13868_LENA-STD-BASE-VERO13-18

Holder for LED COB; Number of LEDs: 1; Dimensions: round 38mm; Height: 2.2mm; meterial: PC; Fastening: screw
$ 1.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13868_LENA-STD-BASE-VERO13-18.

Future Electronics

Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet2 pages12 years ago

Component Distributors Inc.

Newark

Descriptions

Descriptions of Ledil C13868_LENA-STD-BASE-VERO13-18 provided by its distributors.

Holder for LED COB; Number of LEDs: 1; Dimensions: round 38mm; Height: 2.2mm; meterial: PC; Fastening: screw
Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Lena Series Led Reflectors Rohs Compliant: Yes |Ledil C13868_LENA-STD-BASE-VERO13-18
Accessory Type = Mounting Base / Diameter mm = 80 / Length mm = 80 / Width mm = 80 / Height mm = 12 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = LENA / Suitable for = LENINA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL