Ledil C13761_PF-SOCKET-CXA15

MIRELLA Series 1 Position Ø 38 x 2.33 mm Round Beam Base / Socket
$ 0.428
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13761_PF-SOCKET-CXA15.

Future Electronics

Datasheet3 pages10 years ago

Component Distributors Inc.

Newark

Descriptions

Descriptions of Ledil C13761_PF-SOCKET-CXA15 provided by its distributors.

MIRELLA Series 1 Position Ø 38 x 2.33 mm Round Beam Base / Socket
Holder for LED COB; Number of LEDs: 1; Dimensions: round 38mm; Height: 2.3mm; meterial: PC; Fastening: glue; screw
MIRELLA | Base part | Round | 0 Pos | 38 x 2.33
BASE RND 38MM DIA 2.33MM HT WHT
Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Mirella Series Led Reflectors Rohs Compliant: Yes |Ledil C13761_PF-SOCKET-CXA15

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL