LED Diameter mm = 31 / Accessory Type = Holder / Diameter mm = 53 / Length mm = 53 / Width mm = 53 / Height mm = 5.5 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = ANGELA / Suitable for = ANGELINA / Suitable for = ANGELETTE