Ledil C13485_ANNA-40-7-W

LED Array Round Lens Array For LUXEON PWT, Oslon Square EC , LUXEON R LED
$ 2.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13485_ANNA-40-7-W.

Future Electronics

Datasheet8 pages8 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C13485_ANNA-40-7-W provided by its distributors.

LED Array Round Lens Array For LUXEON PWT, Oslon Square EC , LUXEON R LED
Lens for LED high power; mid power; angle: 15 to 42 degrees FWHM; Number of LEDs: 7; Dimensions: round 40mm; Height: 10.7mm; meterial: PMMA; Fastening: pin
Led Lens, Pmma, Transparent, Reflector; Lens Type:Multi-Led; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:39.9Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil C13485_ANNA-40-7-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL