Ledil C13324_LENA-STD-BASE-CXA25

Lena Series White Color Polycarbonate Reflector Basepart
$ 0.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13324_LENA-STD-BASE-CXA25.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-26.99%

Descriptions

Descriptions of Ledil C13324_LENA-STD-BASE-CXA25 provided by its distributors.

Lena Series White Color Polycarbonate Reflector Basepart
Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Lena Series Led Reflectors Rohs Compliant: Yes |Ledil C13324_LENA-STD-BASE-CXA25
LED Diameter mm = 23 / Accessory Type = Mounting Base / Diameter mm = 59 / Length mm = 59 / Width mm = 59 / Height mm = 15 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = LENA / Suitable for = LENINA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL