Ledil C13299_STRADA-2X2-ME

Tray /Lens Array/Square/4 Pos/50 + 50Mm (D)/8. Rohs Compliant: Yes |Ledil C13299_STRADA-2X2-ME
$ 1.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13299_STRADA-2X2-ME.

Future Electronics

Datasheet19 pages8 years ago
Datasheet1 page13 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
+55.57%

Descriptions

Descriptions of Ledil C13299_STRADA-2X2-ME provided by its distributors.

Tray /Lens Array/Square/4 Pos/50 + 50Mm (D)/8. Rohs Compliant: Yes |Ledil C13299_STRADA-2X2-ME
Lens for LED high power; mid power; angle: asymmetric; Number of LEDs: 4; Dimensions: 50x50mm; Height: 7.1mm; meterial: PMMA; Fastening: glue; pin; screw
Series = STRADA-2X2 / Length mm = 50 / Width mm = 50 / Height mm = 7.1 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C13299_STRADA 2X2-ME
  • C13299_STRADA2X2-ME