Ledil C13254_HELENA-B

Tray /Lens/Round/1 Pos/72, 8Mm (D)/11, 1Mm(H) Rohs Compliant: Yes |Ledil C13254_HELENA-B
$ 2.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13254_HELENA-B.

Future Electronics

Datasheet5 pages8 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ledil C13254_HELENA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Ledil C13254_HELENA-B provided by its distributors.

Tray /Lens/Round/1 Pos/72,8Mm (D)/11,1Mm(H) Rohs Compliant: Yes |Ledil C13254_HELENA-B
Helena Series 72.8 x 11.1 mm 24° Beam Angle Round LED Optic Lens
Lens for LED COB; angle: 21 to 31 degrees FWHM; Number of LEDs: 1; Dimensions: round 73mm; Height: 11.1mm; meterial: PC
HELENA | Lens | Round | 1 Pos | Medium | 72.8 x 11.1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL