Ledil C13235_SATU-W

Tray /Lens Array/Round/3 Pos/21.8Mm (D)/8.9Mm( Rohs Compliant: Yes |Ledil C13235_SATU-W
$ 1.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13235_SATU-W.

TME

Datasheet9 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-23.49%

Descriptions

Descriptions of Ledil C13235_SATU-W provided by its distributors.

Tray /Lens Array/Round/3 Pos/21.8Mm (D)/8.9Mm( Rohs Compliant: Yes |Ledil C13235_SATU-W
Round Lens Array For 3535 Ceramic 2W (LEMWA32) LED
SATU Series Ø 21.8 x 8.9 mm 34° Round Wide Beam 3 Position Optic Lens
SATU | Lens array | Round | 3 Pos | Wide | 21.8 x 8.9
27¡ã~41¡ã , 21.8mm*21.8mm*8.9mm
Lens for LED high power; angle: 27 to 42 degrees FWHM; Number of LEDs: 3; Dimensions: round 22mm; Height: 8.9mm; meterial: PMMA; Fastening: glue; pin
LENS CLR 27-41DEG WIDE ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL