Ledil C13083_PF-SOCKET

MIRELLA Series 1 Position Ø38 x 1.5 mm Round White Base
$ 0.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13083_PF-SOCKET.

Component Distributors Inc.

Datasheet3 pages6 years ago
Datasheet1 page11 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-88.44%

Descriptions

Descriptions of Ledil C13083_PF-SOCKET provided by its distributors.

MIRELLA Series 1 Position Ø38 x 1.5 mm Round White Base
Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Mirella Series Led Reflectors Rohs Compliant: Yes |Ledil C13083_PF-SOCKET
LED Diameter mm = 23 / Accessory Type = Mounting Base / Diameter mm = 38 / Length mm = 38 / Width mm = 38 / Height mm = 5.5 / Mounting Type = Adhesive Mount / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = MIRELLA-PF / Suitable for = BARBARA-PF

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL