Ledil C13012_FLARE-MAXI-D

FLARE | Lens | Rectangular | 1 Pos | REC-Class | 33.9 x 33.3 x 16.7
$ 3.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13012_FLARE-MAXI-D.

TME

Datasheet11 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C13012_FLARE-MAXI-D provided by its distributors.

FLARE | Lens | Rectangular | 1 Pos | REC-Class | 33.9 x 33.3 x 16.7
Lens for LED high power; angle: Oval 100 x 23 degrees FWHM; Number of LEDs: 1; Dimensions: 34x33mm; Height: 16.5mm; meterial: PMMA; Fastening: glue; pin
Led Lens, Pmma, Transparent, Reflector; Lens Type:-; Beam Type:Rectangular; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Rectangular; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil C13012_FLARE-MAXI-D

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL